P-Channel 12 V 8.2A (Ta) 1.05W (Ta) Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6423DQ-T1-E3

DigiKey Part Number
SI6423DQ-T1-E3TR-ND - Tape & Reel (TR)
SI6423DQ-T1-E3CT-ND - Cut Tape (CT)
SI6423DQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6423DQ-T1-E3
Description
MOSFET P-CH 12V 8.2A 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8.2A (Ta) 1.05W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SI6423DQ-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 400µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.05W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.40000$20.40
10$13.11100$131.11
100$8.96540$896.54
500$7.19156$3,595.78
1,000$7.11503$7,115.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.89781$17,693.43
6,000$5.81293$34,877.58
Manufacturers Standard Package