Pkg 5547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5515CDC-T1-GE3

DigiKey Part Number
SI5515CDC-T1-GE3TR-ND - Tape & Reel (TR)
SI5515CDC-T1-GE3CT-ND - Cut Tape (CT)
SI5515CDC-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5515CDC-T1-GE3
Description
MOSFET N/P-CH 20V 4A 1206-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4A 3.1W Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
SI5515CDC-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
36mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
632pF @ 10V
Power - Max
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
1206-8 ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,072
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.20900$62.09
100$4.08820$408.82
500$3.17626$1,588.13
1,000$2.88256$2,882.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.50958$7,528.74
6,000$2.32179$13,930.74
9,000$2.22614$20,035.26
15,000$2.14976$32,246.40
Manufacturers Standard Package