
SI4804CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4804CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4804CDY-T1-GE3CT-ND - Cut Tape (CT) SI4804CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4804CDY-T1-GE3 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 865pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $5.76800 | $57.68 |
| 100 | $3.78390 | $378.39 |
| 500 | $2.93086 | $1,465.43 |
| 1,000 | $2.65616 | $2,656.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.35866 | $5,896.65 |
| 5,000 | $2.17406 | $10,870.30 |
| 7,500 | $2.08105 | $15,607.87 |
| 12,500 | $1.97578 | $24,697.25 |
| 17,500 | $1.93764 | $33,908.70 |

