SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4413ADY-T1-E3

DigiKey Part Number
SI4413ADY-T1-E3TR-ND - Tape & Reel (TR)
SI4413ADY-T1-E3CT-ND - Cut Tape (CT)
SI4413ADY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4413ADY-T1-E3
Description
MOSFET P-CH 30V 10.5A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 10.5A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4413ADY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.41213$18,530.33
5,000$7.40691$37,034.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.31000$24.31
10$15.76200$157.62
Digi-Reel®
QuantityUnit PriceExt Price
1$24.31000$24.31
10$15.76200$157.62
100$10.89000$1,089.00
500$8.80596$4,402.98
1,000$8.13639$8,136.39
* All Digi-Reel orders will add a $55.00 reeling fee.