SI4403BDY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 8,439
Unit Price: $8.70000
Datasheet

Similar


onsemi
In Stock: 6,874
Unit Price: $8.38000
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4403BDY-T1-GE3

DigiKey Part Number
SI4403BDY-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4403BDY-T1-GE3
Description
MOSFET P-CH 20V 7.3A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 7.3A (Ta) 1.35W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
17mOhm @ 9.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.35W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes