
SI4386DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4386DY-T1-E3TR-ND - Tape & Reel (TR) SI4386DY-T1-E3CT-ND - Cut Tape (CT) SI4386DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4386DY-T1-E3 |
Description | MOSFET N-CH 30V 11A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.47W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.47W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 10 | $11.48700 | $114.87 |
| 100 | $8.45870 | $845.87 |
| 500 | $6.76944 | $3,384.72 |
| 1,000 | $6.61573 | $6,615.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.63834 | $14,095.85 |
| 5,000 | $5.40501 | $27,025.05 |

