
SI4204DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4204DY-T1-GE3TR-ND - Tape & Reel (TR) SI4204DY-T1-GE3CT-ND - Cut Tape (CT) SI4204DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4204DY-T1-GE3 |
Description | MOSFET 2N-CH 20V 19.8A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 19.8A 3.25W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4204DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 19.8A | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2110pF @ 10V | |
Power - Max | 3.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $10.88800 | $108.88 |
100 | $8.79400 | $879.40 |
500 | $7.66332 | $3,831.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.40905 | $16,022.62 |
5,000 | $6.26089 | $31,304.45 |