DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3474DV-T1-GE3

DigiKey Part Number
SI3474DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3474DV-T1-GE3CT-ND - Cut Tape (CT)
SI3474DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3474DV-T1-GE3
Description
MOSFET N-CH 100V 3.8A 6TSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
126mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.07600$30.76
100$2.24440$224.44
500$1.70432$852.16
1,000$1.53013$1,530.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.30865$3,925.95
6,000$1.19704$7,182.24
9,000$1.14007$10,260.63
15,000$1.07625$16,143.75
21,000$1.03840$21,806.40
30,000$1.00161$30,048.30
75,000$0.97800$73,350.00
Manufacturers Standard Package