
SI3464DV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3464DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3464DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3464DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3464DV-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta), 8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1065 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.51600 | $45.16 |
100 | $3.07420 | $307.42 |
500 | $2.29728 | $1,148.64 |
1,000 | $2.02598 | $2,025.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.60804 | $4,824.12 |
6,000 | $1.50754 | $9,045.24 |
9,000 | $1.45257 | $13,073.13 |
15,000 | $1.42572 | $21,385.80 |
21,000 | $1.38561 | $29,097.81 |