
SI3438DV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3438DV-T1-GE3TR-ND - Tape & Reel (TR) SI3438DV-T1-GE3CT-ND - Cut Tape (CT) SI3438DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3438DV-T1-GE3 |
Description | MOSFET N-CH 40V 7.4A 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 7.4A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $6.37200 | $63.72 |
100 | $4.99970 | $499.97 |
500 | $4.49716 | $2,248.58 |
1,000 | $4.10616 | $4,106.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.28440 | $9,853.20 |