SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2318CDS-T1-BE3

DigiKey Part Number
742-SI2318CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2318CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2318CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2318CDS-T1-BE3
Description
N-CHANNEL 40-V (D-S) MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.3A (Ta), 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.52100$25.21
100$1.53380$153.38
500$1.14954$574.77
1,000$1.02528$1,025.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80720$2,421.60
6,000$0.78750$4,725.00
9,000$0.75956$6,836.04
15,000$0.74175$11,126.25
21,000$0.64784$13,604.64
Manufacturers Standard Package