Direct
Similar
Similar
Similar
Similar
Similar

SI2302ADS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2302ADS-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2302ADS-T1-GE3 |
Description | MOSFET N-CH 20V 2.1A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.1A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2302CDS-T1-GE3 | Vishay Siliconix | 140,072 | SI2302CDS-T1-GE3CT-ND | $6.74000 | Direct |
| AO3402 | Alpha & Omega Semiconductor Inc. | 40,472 | 785-1002-1-ND | $4.28000 | Similar |
| AO3414 | Alpha & Omega Semiconductor Inc. | 218,062 | 785-1009-1-ND | $3.62000 | Similar |
| FDN327N | onsemi | 42,673 | FDN327NCT-ND | $5.26000 | Similar |
| FDN335N | onsemi | 2,044 | FDN335NCT-ND | $6.25000 | Similar |








