
TSM2302CX RFG | |
|---|---|
DigiKey Part Number | 1801-TSM2302CXRFGTR-ND - Tape & Reel (TR) 1801-TSM2302CXRFGCT-ND - Cut Tape (CT) 1801-TSM2302CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2302CX RFG |
Description | MOSFET N-CHANNEL 20V 3.9A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.9A (Tc) 1.5W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 587 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.65000 | $36.50 |
| 100 | $2.34890 | $234.89 |
| 500 | $1.78604 | $893.02 |
| 1,000 | $1.60451 | $1,604.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37379 | $4,121.37 |
| 6,000 | $1.25753 | $7,545.18 |
| 9,000 | $1.19829 | $10,784.61 |
| 15,000 | $1.13172 | $16,975.80 |
| 21,000 | $1.09230 | $22,938.30 |
| 30,000 | $1.05397 | $31,619.10 |
| 75,000 | $1.03591 | $77,693.25 |


