Similar

IRFR1N60ATRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR1N60ATRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR1N60ATRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR1N60ATRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1N60ATRPBF-BE3 |
Description | MOSFET N-CH 600V 1.4A DPAK |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 229 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 840mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM1NB60CP ROG | Taiwan Semiconductor Corporation | 4,411 | TSM1NB60CPROGCT-ND | $9.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $12.80100 | $128.01 |
| 100 | $8.70740 | $870.74 |
| 500 | $6.95474 | $3,477.37 |
| 1,000 | $6.39123 | $6,391.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.91730 | $11,834.60 |
| 4,000 | $5.51897 | $22,075.88 |
| 6,000 | $5.31610 | $31,896.60 |
| 10,000 | $5.13844 | $51,384.40 |


