
TSM1NB60CP ROG | |
|---|---|
DigiKey Part Number | TSM1NB60CPROGTR-ND - Tape & Reel (TR) TSM1NB60CPROGCT-ND - Cut Tape (CT) TSM1NB60CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1NB60CP ROG |
Description | MOSFET N-CHANNEL 600V 1A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 39W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM1NB60CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.60700 | $56.07 |
| 100 | $3.67250 | $367.25 |
| 500 | $2.84086 | $1,420.43 |
| 1,000 | $2.57284 | $2,572.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28255 | $5,706.38 |
| 5,000 | $2.10308 | $10,515.40 |
| 7,500 | $2.01165 | $15,087.38 |
| 12,500 | $1.90893 | $23,861.62 |
| 17,500 | $1.86012 | $32,552.10 |


