Similar

SI1034CX-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1034CX-T1-GE3TR-ND - Tape & Reel (TR) SI1034CX-T1-GE3CT-ND - Cut Tape (CT) SI1034CX-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1034CX-T1-GE3 |
Description | MOSFET 2N-CH 20V 0.61A SC89 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 610mA (Ta) 220mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1034CX-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 610mA (Ta) | |
Rds On (Max) @ Id, Vgs | 396mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43pF @ 10V | |
Power - Max | 220mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50400 | $25.04 |
| 100 | $1.58720 | $158.72 |
| 500 | $1.19076 | $595.38 |
| 1,000 | $1.06259 | $1,062.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89946 | $2,698.38 |
| 6,000 | $0.81723 | $4,903.38 |
| 9,000 | $0.77530 | $6,977.70 |
| 15,000 | $0.72818 | $10,922.70 |
| 21,000 | $0.70027 | $14,705.67 |
| 30,000 | $0.67314 | $20,194.20 |
| 75,000 | $0.61583 | $46,187.25 |












