SI1024X-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.43000
Datasheet
Mosfet Array 20V 485mA 250mW Surface Mount SC-89 (SOT-563F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1024X-T1-GE3

DigiKey Part Number
SI1024X-T1-GE3TR-ND - Tape & Reel (TR)
SI1024X-T1-GE3CT-ND - Cut Tape (CT)
SI1024X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1024X-T1-GE3
Description
MOSFET 2N-CH 20V 0.485A SC89
Customer Reference
Detailed Description
Mosfet Array 20V 485mA 250mW Surface Mount SC-89 (SOT-563F)
Datasheet
 Datasheet
EDA/CAD Models
SI1024X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
485mA
Rds On (Max) @ Id, Vgs
700mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SC-89 (SOT-563F)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes