IRLR024TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 7,476
Unit Price: $18.39000
Datasheet

Similar


onsemi
In Stock: 4,114
Unit Price: $7.64000
Datasheet

Similar


onsemi
In Stock: 10,763
Unit Price: $6.98000
Datasheet

Similar


onsemi
In Stock: 50,403
Unit Price: $10.84000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $12.89000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $7.14000
Datasheet

Similar


onsemi
In Stock: 29,875
Unit Price: $4.35000
Datasheet

Similar


STMicroelectronics
In Stock: 5,581
Unit Price: $11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,819
Unit Price: $10.43000
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR024TRPBF

DigiKey Part Number
IRLR024TRPBFTR-ND - Tape & Reel (TR)
IRLR024TRPBFCT-ND - Cut Tape (CT)
IRLR024TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR024TRPBF
Description
MOSFET N-CH 60V 14A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
100mOhm @ 8.4A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types