IRFZ10PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 48,321
Unit Price: $7.69000
Datasheet

Similar


onsemi
In Stock: 5,188
Unit Price: $16.87000
Datasheet
SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ10PBF

DigiKey Part Number
IRFZ10PBF-ND
Manufacturer
Manufacturer Product Number
IRFZ10PBF
Description
MOSFET N-CH 60V 10A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10A (Tc) 43W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.03000$14.03
50$8.56640$428.32
100$7.61920$761.92
500$6.22754$3,113.77
1,000$5.41414$5,414.14
2,000$5.00496$10,009.92
5,000$4.57896$22,894.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.