N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU014PBF

DigiKey Part Number
IRFU014PBF-ND
Manufacturer
Manufacturer Product Number
IRFU014PBF
Description
MOSFET N-CH 60V 7.7A TO251AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
EDA/CAD Models
IRFU014PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.75000$15.75
75$7.08053$531.04
150$6.35873$953.81
525$5.33053$2,798.53
1,050$4.88523$5,129.49
2,025$4.52891$9,171.04
5,025$4.12314$20,718.78
10,050$4.07925$40,996.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.