IRFR9014TRR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2,867
Unit Price: $15.60000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2,055
Unit Price: $13.96000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3,213
Unit Price: $9.20000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 218
Unit Price: $10.92000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9014TRR

DigiKey Part Number
IRFR9014TRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR9014TRR
Description
MOSFET P-CH 60V 5.1A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 5.1A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.