
IRFR010PBF | |
|---|---|
DigiKey Part Number | IRFR010PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR010PBF |
Description | MOSFET N-CH 50V 8.2A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 8.2A (Tc) 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 75 | $6.45720 | $484.29 |
| 150 | $5.80013 | $870.02 |
| 525 | $5.35229 | $2,809.95 |
| 1,050 | $4.77405 | $5,012.75 |
| 2,025 | $4.74172 | $9,601.98 |
| 5,025 | $4.32889 | $21,752.67 |
| 10,050 | $4.31381 | $43,353.79 |


