TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFI9620GPBF

DigiKey Part Number
IRFI9620GPBF-ND
Manufacturer
Manufacturer Product Number
IRFI9620GPBF
Description
MOSFET P-CH 200V 3A TO220-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 3A (Tc) 30W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFI9620GPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,283
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.62000$14.62
10$9.82900$98.29
100$9.22510$922.51
500$8.21100$4,105.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.