VS-40L15CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,050
Unit Price: $19.65000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $7.89881
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: $15.70000
Datasheet
Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40L15CTPBF

DigiKey Part Number
40L15CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-40L15CTPBF
Description
DIODE ARR SCHOTT 15V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-40L15CTPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes