
VS-40L15CT-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40L15CT-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40L15CT-M3 |
Description | DIODE ARR SCHOTT 15V 20A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 50 | $19.43060 | $971.53 |
| 100 | $17.63920 | $1,763.92 |
| 500 | $14.49976 | $7,249.88 |
| 1,000 | $13.49173 | $13,491.73 |
| 2,000 | $12.64446 | $25,288.92 |
| 5,000 | $12.17604 | $60,880.20 |

