IRF9Z14S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 403
Unit Price: $21.95000
Datasheet

Similar


Infineon Technologies
In Stock: 7,060
Unit Price: $34.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: $54.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10,390
Unit Price: $20.06000
Datasheet
P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9Z14S

DigiKey Part Number
IRF9Z14S-ND
Manufacturer
Manufacturer Product Number
IRF9Z14S
Description
MOSFET P-CH 60V 6.7A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
IRF9Z14S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes