


IRF9Z14SPBF | |
|---|---|
DigiKey Part Number | IRF9Z14SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z14SPBF |
Description | MOSFET P-CH 60V 6.7A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 50 | $10.74220 | $537.11 |
| 100 | $9.65290 | $965.29 |
| 500 | $7.74300 | $3,871.50 |
| 1,000 | $7.12886 | $7,128.86 |
| 2,000 | $6.61264 | $13,225.28 |
| 5,000 | $6.05426 | $30,271.30 |
| 10,000 | $5.84754 | $58,475.40 |

