Parametric Equivalent



IRF820STRLPBF | |
|---|---|
DigiKey Part Number | IRF820STRLPBFTR-ND - Tape & Reel (TR) IRF820STRLPBFCT-ND - Cut Tape (CT) IRF820STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF820STRLPBF |
Description | MOSFET N-CH 500V 2.5A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.5A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $14.67500 | $146.75 |
| 100 | $10.05820 | $1,005.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.63890 | $6,111.12 |
| 1,600 | $7.07398 | $11,318.37 |
| 2,400 | $6.78630 | $16,287.12 |
| 4,000 | $6.46305 | $25,852.20 |
| 5,600 | $6.27173 | $35,121.69 |
| 8,000 | $6.15585 | $49,246.80 |


