N-Channel 500 V 2.5A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 2.5A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF820STRRPBF

DigiKey Part Number
742-IRF820STRRPBFTR-ND - Tape & Reel (TR)
742-IRF820STRRPBFCT-ND - Cut Tape (CT)
742-IRF820STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF820STRRPBF
Description
MOSFET N-CH 500V 2.5A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 2.5A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.77000$22.77
10$14.67500$146.75
100$10.05820$1,005.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.63890$6,111.12
1,600$7.07398$11,318.37
2,400$6.78630$16,287.12
4,000$6.46305$25,852.20
5,600$6.27173$35,121.69
8,000$6.15585$49,246.80
Manufacturers Standard Package