Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



IRF530SPBF | |
|---|---|
DigiKey Part Number | IRF530SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF530SPBF |
Description | MOSFET N-CH 100V 14A TO263 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF530SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF530STRLPBF | Vishay Siliconix | 2,738 | IRF530STRLPBFCT-ND | $21.62000 | Parametric Equivalent |
| IRF530STRRPBF | Vishay Siliconix | 782 | 742-IRF530STRRPBFCT-ND | $21.62000 | Parametric Equivalent |
| SIHF530STRL-GE3 | Vishay Siliconix | 440 | 742-SIHF530STRL-GE3CT-ND | $14.14000 | Parametric Equivalent |
| IRF520NSPBF | Infineon Technologies | 0 | IRF520NSPBF-ND | $0.00000 | Similar |
| IRF520NSTRLPBF | Infineon Technologies | 0 | IRF520NSTRLPBFTR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 50 | $10.59420 | $529.71 |
| 100 | $9.51720 | $951.72 |
| 500 | $7.62956 | $3,814.78 |
| 1,000 | $7.02272 | $7,022.72 |
| 2,000 | $6.51246 | $13,024.92 |
| 5,000 | $5.96064 | $29,803.20 |
| 10,000 | $5.74477 | $57,447.70 |




