MFR Recommended
Similar

IRL520NSTRLPBF | |
|---|---|
DigiKey Part Number | 448-IRL520NSTRLPBFTR-ND - Tape & Reel (TR) 448-IRL520NSTRLPBFCT-ND - Cut Tape (CT) 448-IRL520NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL520NSTRLPBF |
Description | MOSFET N-CH 100V 10A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRL520NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL530NSTRLPBF | Infineon Technologies | 31,666 | IRL530NSTRLPBFCT-ND | $17.59000 | MFR Recommended |
| IRF530STRLPBF | Vishay Siliconix | 2,738 | IRF530STRLPBFCT-ND | $21.62000 | Similar |










