
DG9425EDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG9425EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG9425EDQ-T1-GE3CT-ND - Cut Tape (CT) DG9425EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9425EDQ-T1-GE3 |
Description | IC SWITCH SPST-NCX4 3OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG9425EDQ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 51ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 49pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.25000 | $23.25 |
| 10 | $17.35300 | $173.53 |
| 25 | $15.88640 | $397.16 |
| 100 | $14.26920 | $1,426.92 |
| 250 | $13.49840 | $3,374.60 |
| 500 | $13.03386 | $6,516.93 |
| 1,000 | $12.65147 | $12,651.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.17904 | $36,537.12 |
| 6,000 | $11.94792 | $71,687.52 |

