
DG9233EDY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG9233EDY-T1-GE3TR-ND - Tape & Reel (TR) 742-DG9233EDY-T1-GE3CT-ND - Cut Tape (CT) 742-DG9233EDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9233EDY-T1-GE3 |
Description | IC SWITCH SPST-NOX2 25OHM 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | -0.78pC | |
Channel Capacitance (CS(off), CD(off)) | 3.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -108dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $12.23000 | $122.30 |
| 25 | $11.14120 | $278.53 |
| 100 | $9.94850 | $994.85 |
| 250 | $9.37868 | $2,344.67 |
| 500 | $9.03554 | $4,517.77 |
| 1,000 | $8.75309 | $8,753.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.45488 | $21,137.20 |
| 5,000 | $8.27515 | $41,375.75 |
| 7,500 | $8.18513 | $61,388.47 |

