
DG211BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG211BDQ-T1-E3TR-ND - Tape & Reel (TR) DG211BDQ-T1-E3CT-ND - Cut Tape (CT) DG211BDQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG211BDQ-T1-E3 |
Description | IC SW SPST-NCX4 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 25V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $13.78000 | $137.80 |
| 25 | $12.57720 | $314.43 |
| 100 | $11.25220 | $1,125.22 |
| 250 | $10.62040 | $2,655.10 |
| 500 | $10.23974 | $5,119.87 |
| 1,000 | $9.92645 | $9,926.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.67860 | $26,035.80 |

