Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG202BDQ-E3 | |
|---|---|
DigiKey Part Number | DG202BDQ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG202BDQ-E3 |
Description | IC SW SPST-NOX4 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG202BDQ-T1-E3 | Vishay Siliconix | 4,821 | DG202BDQ-T1-E3CT-ND | $21.87000 | Parametric Equivalent |
| DG212BDQ-E3 | Vishay Siliconix | 0 | DG212BDQ-E3-ND | $10.49131 | Parametric Equivalent |
| DG212BDQ-T1-E3 | Vishay Siliconix | 8,220 | DG212BDQ-T1-E3CT-ND | $19.98000 | Parametric Equivalent |
| ADG1612BRUZ | Analog Devices Inc. | 308 | 505-ADG1612BRUZ-ND | $49.58000 | Similar |
| ADG1612BRUZ-REEL | Analog Devices Inc. | 6,648 | ADG1612BRUZ-REELCT-ND | $49.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.25400 | $162.54 |
| 25 | $14.85800 | $371.45 |
| 100 | $13.32380 | $1,332.38 |
| 360 | $12.34847 | $4,445.45 |
| 720 | $11.95018 | $8,604.13 |
| 1,080 | $11.75066 | $12,690.71 |
| 2,520 | $11.40045 | $28,729.13 |
| 5,040 | $11.16987 | $56,296.14 |




