
DG202BDQ-T1-E3 | |
---|---|
DigiKey Part Number | DG202BDQ-T1-E3TR-ND - Tape & Reel (TR) DG202BDQ-T1-E3CT-ND - Cut Tape (CT) DG202BDQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG202BDQ-T1-E3 |
Description | IC SW SPST-NOX4 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 25V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $15.80500 | $158.05 |
25 | $14.44560 | $361.14 |
100 | $12.95220 | $1,295.22 |
250 | $12.24032 | $3,060.08 |
500 | $11.81128 | $5,905.64 |
1,000 | $11.45812 | $11,458.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.02199 | $33,065.97 |
6,000 | $10.80860 | $64,851.60 |