
UIPMA050I472XCB | |
|---|---|
DigiKey Part Number | 716-1189-ND |
Manufacturer | |
Manufacturer Product Number | UIPMA050I472XCB |
Description | SENSOR LINEAR 50MM WIRE LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UIPMA050I472XCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±2% | |
Resistance | 4.7 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.01000 | $81.01 |
| 5 | $73.31200 | $366.56 |
| 10 | $70.44900 | $704.49 |
| 25 | $67.04000 | $1,676.00 |
| 50 | $64.70660 | $3,235.33 |
| 100 | $62.56750 | $6,256.75 |
| 500 | $58.25984 | $29,129.92 |
| 1,000 | $56.65409 | $56,654.09 |


