
M61P105KT20T607 | |
---|---|
DigiKey Part Number | 716-M61P105KT20T607-ND |
Manufacturer | |
Manufacturer Product Number | M61P105KT20T607 |
Description | 61 P 1M 10% T607 TU50 E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.48000 | $29.48 |
10 | $24.85500 | $248.55 |
25 | $23.18440 | $579.61 |
50 | $21.99240 | $1,099.62 |
200 | $19.77415 | $3,954.83 |
400 | $18.74490 | $7,497.96 |
600 | $18.16657 | $10,899.94 |
1,000 | $17.46201 | $17,462.01 |
5,000 | $15.41055 | $77,052.75 |