


TSM41YL204KR05 | |
---|---|
DigiKey Part Number | 716-TSM41YL204KR05TR-ND - Tape & Reel (TR) 716-TSM41YL204KR05CT-ND - Cut Tape (CT) 716-TSM41YL204KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM41YL204KR05 |
Description | TSM41 YL 200K 10% TR E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.209" x 0.189" Face (5.30mm x 4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.25000 | $28.25 |
10 | $23.79500 | $237.95 |
25 | $22.19920 | $554.98 |
50 | $21.05620 | $1,052.81 |
100 | $19.96920 | $1,996.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $18.93335 | $3,786.67 |
400 | $17.94823 | $7,179.29 |
600 | $17.39445 | $10,436.67 |
1,000 | $16.72006 | $16,720.06 |
1,400 | $16.28963 | $22,805.48 |
2,000 | $15.84502 | $31,690.04 |
2,400 | $15.62221 | $37,493.30 |
4,800 | $14.80288 | $71,053.82 |
5,000 | $14.75597 | $73,779.85 |