5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
T93XB502KT20

T93XB502KT20

DigiKey Part Number
T93XB-5.0K-ND
Manufacturer
Manufacturer Product Number
T93XB502KT20
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T93XB502KT20 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
21.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T93XA502KT20Vishay Sfernice1,310T93XA-5.0K-ND$13.48000Parametric Equivalent
M64P502KB40Vishay Spectrol200693-M64P502KB40-ND$30.75000Parametric Equivalent
M64X502KB40Vishay Spectrol199SP064X-5.0K-ND$26.72000Parametric Equivalent
M64Z502KB40Vishay Spectrol25693-M64Z502KB40-ND$26.72000Parametric Equivalent
In-Stock: 337
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.87000$15.87
10$13.25300$132.53
25$12.31920$307.98
50$11.64980$582.49
100$11.01520$1,101.52
250$10.22328$2,555.82
500$9.66042$4,830.21
1,000$9.12669$9,126.69
5,000$7.99441$39,972.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.