
M64P502KB40 | |
|---|---|
DigiKey Part Number | 693-M64P502KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64P502KB40 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.205" Face (9.70mm x 5.20mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $25.63500 | $256.35 |
| 25 | $23.80960 | $595.24 |
| 50 | $22.51040 | $1,125.52 |
| 200 | $20.10570 | $4,021.14 |
| 400 | $18.99558 | $7,598.23 |
| 600 | $18.37355 | $11,024.13 |
| 1,000 | $17.61761 | $17,617.61 |
| 5,000 | $15.42827 | $77,141.35 |

