
T7YB473MB40 | |
|---|---|
DigiKey Part Number | T7YB-47K-ND |
Manufacturer | |
Manufacturer Product Number | T7YB473MB40 |
Description | TRIMMER 47K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T7YA473MB40 | Vishay Sfernice | 177 | T7YA-47K-ND | $27.13000 | Parametric Equivalent |
| T7YA473MT20 | Vishay Sfernice | 215 | 716-T7YA473MT20-ND | $29.93000 | Parametric Equivalent |
| T7YB473MT20 | Vishay Sfernice | 129 | 716-T7YB473MT20-ND | $32.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |

