
T7YB473MT20 | |
|---|---|
DigiKey Part Number | 716-T7YB473MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YB473MT20 |
Description | TRIMMER 47K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $26.69500 | $266.95 |
| 25 | $24.79280 | $619.82 |
| 50 | $23.43940 | $1,171.97 |
| 100 | $22.15450 | $2,215.45 |
| 250 | $20.55604 | $5,139.01 |
| 500 | $19.42000 | $9,710.00 |
| 1,000 | $18.34406 | $18,344.06 |
| 5,000 | $16.06437 | $80,321.85 |

