
T73YP502KT20 | |
|---|---|
DigiKey Part Number | T73YP-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP502KT20 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $7.34300 | $73.43 |
| 25 | $6.85320 | $171.33 |
| 50 | $6.50400 | $325.20 |
| 100 | $6.17190 | $617.19 |
| 250 | $5.75532 | $1,438.83 |
| 500 | $5.45754 | $2,728.77 |
| 1,000 | $5.17412 | $5,174.12 |
| 5,000 | $4.56874 | $22,843.70 |

