T73YP500KT20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $22.42005
Datasheet

Similar


Bourns Inc.
In Stock: 42
Unit Price: $23.35000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $22.42005
Datasheet

Similar


Bourns Inc.
In Stock: 147
Unit Price: $23.35000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $23.95622
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $20.45197
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $12.22210
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $10.04668
Datasheet

Similar


Bourns Inc.
In Stock: 132
Unit Price: $13.81000
Datasheet

Similar


Bourns Inc.
In Stock: 69
Unit Price: $7.40000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.89692
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.89692
Datasheet
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T73YP500KT20

DigiKey Part Number
T73YP500KT20-ND
Manufacturer
Manufacturer Product Number
T73YP500KT20
Description
TRIMMER 50 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$8.20489$8,204.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.