
3362P-1-500 | |
|---|---|
DigiKey Part Number | 118-3362P-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-500 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $11.51800 | $115.18 |
| 25 | $10.70440 | $267.61 |
| 50 | $10.12240 | $506.12 |
| 200 | $9.04735 | $1,809.47 |
| 400 | $8.54995 | $3,419.98 |
| 600 | $8.27097 | $4,962.58 |
| 1,000 | $7.93186 | $7,931.86 |
| 5,000 | $6.94822 | $34,741.10 |

