
RCMS0256R20FHA20 | |
---|---|
DigiKey Part Number | 716-RCMS0256R20FHA20CT-ND - Cut Tape (CT) 716-RCMS0256R20FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0256R20FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $30.32300 | $303.23 |
25 | $26.45240 | $661.31 |
50 | $24.02860 | $1,201.43 |
100 | $21.96850 | $2,196.85 |
250 | $19.71232 | $4,928.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.30068 | $9,150.34 |
1,000 | $17.10187 | $17,101.87 |
1,500 | $16.48627 | $24,729.41 |
2,500 | $15.78992 | $39,474.80 |
3,500 | $15.37503 | $53,812.61 |
5,000 | $15.06719 | $75,335.95 |