
RCMS053R000FHA20 | |
---|---|
DigiKey Part Number | 716-RCMS053R000FHA20CT-ND - Cut Tape (CT) 716-RCMS053R000FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS053R000FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.144" Dia x 0.402" L (3.65mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.82000 | $95.82 |
10 | $66.62400 | $666.24 |
25 | $58.71520 | $1,467.88 |
50 | $53.76400 | $2,688.20 |
100 | $49.55750 | $4,955.75 |
250 | $46.06796 | $11,516.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.63726 | $18,818.63 |