RCH25S10001JS06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH25S330R0JS06

DigiKey Part Number
716-RCH25S330R0JS06-ND
Manufacturer
Manufacturer Product Number
RCH25S330R0JS06
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
330 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.102" L x 1.083" W (28.00mm x 27.50mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$199.03000$199.03
10$141.51700$1,415.17
25$125.97320$3,149.33
50$116.25140$5,812.57
100$107.99190$10,799.19
250$98.95140$24,737.85
500$93.29912$46,649.56
Manufacturers Standard Package