
RCH05S220R0JS06 | |
---|---|
DigiKey Part Number | 716-RCH05S220R0JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH05S220R0JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 5W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 0.654" L x 0.354" W (16.60mm x 9.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.26000 | $167.26 |
10 | $118.28800 | $1,182.88 |
25 | $105.04840 | $2,626.21 |
50 | $96.76180 | $4,838.09 |
100 | $89.72160 | $8,972.16 |
250 | $82.01608 | $20,504.02 |
500 | $77.19818 | $38,599.09 |
1,000 | $73.10738 | $73,107.38 |